- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- SM0508-M1
SM0508-M1
Microchip Technology
Diode PIN Attenuator/Switch 500V 2-Pin Case M1 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode PIN Attenuator/Switch 500V 2-Pin Case M1 T/R
Search Keywords: SM0508M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SM0508-M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
69 -
Maximum Reverse Voltage:500(Min) V
-
Maximum Diode Capacitance:0.9@50V pF
-
Maximum Forward Current:N/A
-
Frequency Range:HF10398,VHF10398,UHF10398
-
Family:SM0508-M1
-
Dimension:3.4310396mm(Max) x 2.41(Max)mm
-
Configuration:Single10395
-
Maximum Power Dissipation:N/A
-
Maximum Forward Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
18
$14.03
35
$10.82
52
$10.20
69 +
$9.99
Click for Quote
Log in
to unlock special pricing