Microchip Technology Authorized Distributor

SM0502-M1

Diode PIN Attenuator/Switch 500V 2-Pin Case M1 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 500V 2-Pin Case M1 T/R
Search Keywords: SM0502M1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SM0502-M1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100060
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Frequency Range: HF10398,VHF10398,UHF10398
Maximum Reverse Voltage: 500(Min) V
Family: SM0502-M1
Maximum Diode Capacitance: 0.5@50V pF
Dimension: 3.4310396mm(Max) x 2.41(Max)mm
Configuration: Single10395
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM0502-M1 RoHS compliant?
Yes, SM0502-M1 is RoHS compliant.
What is the lead time for SM0502-M1?
The standard lead time for SM0502-M1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$13.49
25
$12.22
50
$11.89
100
$11.44
250
$11.16
500
$11.13
1,000 +
$11.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!