- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SGR117AT
SGR117AT
Microchip Technology
Standard Regulator Pos 1.5A 3-Pin TO-39
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.5A 3-Pin TO-39
Search Keywords: SGR117AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SGR117AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Ambient:1208358°C/W
-
Function:Standard8385
-
Line Regulation:0.038360%
-
Junction to Case:158359°C/W
-
Load Regulation:18361%
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Maximum Dropout Voltage @ Current:N/A
-
Family:SGR117A
-
Accuracy:±1 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$403.26
5
$297.79
8
$221.02
10 +
$216.60
Click for Quote
Log in
to unlock special pricing