- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SGR117AIG
SGR117AIG
Microchip Technology
Standard Regulator Pos 1.5A 3-Pin(3+Tab) TO-247
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 1.5A 3-Pin(3+Tab) TO-247
Search Keywords: SGR117AIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SGR117AIG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Case:3.58359°C/W
-
Dimension:16.268356mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Line Regulation:0.038360%/V
-
Family:SGR117AIG
-
Junction to Ambient:428358°C/W
-
Load Regulation:18361%
-
Accuracy:±1 %
-
Function:Standard8385
-
Maximum Dropout Voltage @ Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$480.96
5
$355.17
8
$263.60
10 +
$258.33
Click for Quote
Log in
to unlock special pricing