- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7915K-JAN
Microchip Technology
SG7915K-JAN
The SG7915K-JAN is a negative fixed linear voltage regulator that provides a regulated -15V output.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SG7915K-JAN is a negative fixed linear voltage regulator that provides a regulated -15V output.
Search Keywords: SG7915KJAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7915K-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Standard8385
-
Family:SG7915
-
Line Regulation:1508360mV
-
Accuracy:N/A
-
Load Regulation:1508361mV
-
Dimension:39.29 x 26.42 x 7.928356mmmm
-
Junction to Ambient:358358°C/W
-
Junction to Case:38359°C/W
-
Maximum Dropout Voltage @ Current:2.3@1A V
Product Guides
+
Frequently Asked Questions
Is SG7915K-JAN RoHS compliant?
Yes, SG7915K-JAN is RoHS compliant.
What is the lead time for SG7915K-JAN?
The standard lead time for SG7915K-JAN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
2,007
can ship
MOQ for out of Stock Qty:
5
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$51.83
5
$51.70
10
$38.77
15
$36.19
20 +
$35.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT