- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7915AL-DESC
SG7915AL-DESC
Microchip Technology
Standard Regulator Neg -15V 3.3A 20-Pin CLLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -15V 3.3A 20-Pin CLLCC Tube
Search Keywords: SG7915ALDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7915AL-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Line Regulation:758360mV
-
Maximum Dropout Voltage @ Current:2.3@1A V
-
Function:Standard8385
-
Load Regulation:1008361mV
-
Junction to Case:358359°C/W
-
Family:SG7915
-
Junction to Ambient:1208358°C/W
-
Accuracy:±1.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$1,817.58
5
$1,151.13
8
$742.18
10 +
$727.33
Click for Quote
Log in
to unlock special pricing