- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7915AK-883B
SG7915AK-883B
Microchip Technology
Standard Regulator Neg -15V 3.3A 3-Pin(2+Tab) TO-3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -15V 3.3A 3-Pin(2+Tab) TO-3 Tube
Search Keywords: SG7915AK883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7915AK-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Case:38359°C/W
-
Line Regulation:758360mV
-
Accuracy:±1.5 %
-
Function:Standard8385
-
Junction to Ambient:358358°C/W
-
Load Regulation:1008361mV
-
Dimension:39.29 x 26.42 x 7.928356mmmm
-
Family:SG7915
-
Maximum Dropout Voltage @ Current:2.3@1A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$89.16
10
$66.87
15
$62.41
20 +
$61.16
Click for Quote
Log in
to unlock special pricing