- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7912T
SG7912T
Microchip Technology
Standard Regulator Neg -12V 1.4A 3-Pin TO-39 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -12V 1.4A 3-Pin TO-39 Tray
Search Keywords: SG7912T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7912T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Family:SG7912
-
Accuracy:±1.5 %
-
Function:Standard8385
-
Maximum Dropout Voltage @ Current:2.3@500mA V
-
Line Regulation:1208360mV
-
Junction to Ambient:1208358°C/W
-
Load Regulation:2408361mV
-
Junction to Case:158359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$85.88
25
$54.96
38
$42.94
50 +
$42.08
Click for Quote
Log in
to unlock special pricing