- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7912AT-883B
SG7912AT-883B
Microchip Technology
The SG7912AT-883B is a three-terminal negative fixed voltage regulator providing a -12V output.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SG7912AT-883B is a three-terminal negative fixed voltage regulator providing a -12V output.
Search Keywords: SG7912AT883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7912AT-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:408361mV
-
Junction to Case:158359°C/W
-
Junction to Ambient:1208358°C/W
-
Function:Standard8385
-
Line Regulation:608360mV
-
Family:SG7912
-
Maximum Dropout Voltage @ Current:2.3@500mA V
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Accuracy:±1.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 8/12/26
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$84.00
5
$83.79
10
$83.58
13
$83.38
25
$53.36
38
$41.69
50 +
$40.85
Click for Quote
Log in
to unlock special pricing