- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7912AIG-DESC
SG7912AIG-DESC
Microchip Technology
Standard Regulator Neg -12V 3.3A 3-Pin(3+Tab) TO-257 Isolated Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -12V 3.3A 3-Pin(3+Tab) TO-257 Isolated Tube
Search Keywords: SG7912AIGDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7912AIG-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:908361mV
-
Line Regulation:608360mV
-
Function:Standard8385
-
Junction to Ambient:428358°C/W
-
Junction to Case:3.58359°C/W
-
Maximum Dropout Voltage @ Current:2.3@1A V
-
Family:SG7912
-
Dimension:10.678356mm(Max) x 5.21(Max) x 10.67(Max)mm
-
Accuracy:±1.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$278.09
5
$205.36
8
$152.42
10 +
$149.37
Click for Quote
Log in
to unlock special pricing