- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7905T-JAN
Microchip Technology
SG7905T-JAN
The SG7905T-JAN is a high-reliability, fixed-voltage negative linear regulator that provides a -5V output for load currents up ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7905T-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Dropout Voltage @ Current:2.3@500mA V
-
Junction to Ambient:1208358°C/W
-
Family:SG7905
-
Junction to Case:158359°C/W
-
Function:Standard8385
-
Load Regulation:1008361mV
-
Accuracy:N/A
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Line Regulation:508360mV