- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7905AL-883B
SG7905AL-883B
Microchip Technology
Standard Regulator Neg -5V 1.7A 20-Pin CLCC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Neg -5V 1.7A 20-Pin CLCC
Search Keywords: SG7905AL883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7905AL-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dropout Voltage @ Current:2.5@500mA V
-
Family:SG7905A
-
Function:Standard8385
-
Line Regulation:128360mV
-
Junction to Case:258359°C/W
-
Dimension:N/A
-
Junction to Ambient:1208358°C/W
-
Accuracy:N/A
-
Load Regulation:258361mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$260.04
5
$192.03
8
$142.52
10 +
$139.67
Click for Quote
Log in
to unlock special pricing