- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7820AT-883B
SG7820AT-883B
Microchip Technology
Standard Regulator Pos 20V 1.5A 3-Pin TO-39 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 20V 1.5A 3-Pin TO-39 Tray
Search Keywords: SG7820AT883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7820AT-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Standard8385
-
Load Regulation:N/A
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Junction to Ambient:1208358°C/W
-
Accuracy:±1.5 %
-
Junction to Case:158359°C/W
-
Maximum Dropout Voltage @ Current:N/A
-
Family:SG7820
-
Line Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
13
$83.58
25
$53.49
38
$41.79
50 +
$40.95
Click for Quote
Log in
to unlock special pricing