- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7815K-883B
SG7815K-883B
Microchip Technology
The SG7815K-883B is a high-reliability, 15V positive fixed voltage regulator in a TO-3 package, capable of supplying up to 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SG7815K-883B is a high-reliability, 15V positive fixed voltage regulator in a TO-3 package, capable of supplying up to 1.5A of load current.
Search Keywords: SG7815K883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7815K-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Junction to Case:38359°C/W
-
Accuracy:±2 %
-
Function:Standard8385
-
Family:SG7815
-
Junction to Ambient:358358°C/W
-
Dimension:39.29 x 26.42 x 7.928356mmmm
-
Load Regulation:1508361mV
-
Line Regulation:1508360mV
-
Maximum Dropout Voltage @ Current:2.5@1A V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$161.41
10
$99.33
15
$78.63
20 +
$77.06
Click for Quote
Log in
to unlock special pricing