Microchip Technology Authorized Distributor

SG7815AT-883B

The SG7815AT-883B is a positive fixed voltage regulator that provides a regulated 15V output in a hermetically sealed TO-39 pa ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The SG7815AT-883B is a positive fixed voltage regulator that provides a regulated 15V output in a hermetically sealed TO-39 package.
Search Keywords: SG7815AT883B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG7815AT-883B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SG7815A
  • Function:
    Standard8385
  • Dimension:
    6.68356mm(Max) x 9.4(Max)mm
  • Junction to Case:
    158359°C/W
  • Accuracy:
    ±1.5 %
  • Junction to Ambient:
    1208358°C/W
  • Line Regulation:
    758360mV
  • Maximum Dropout Voltage @ Current:
    2.5@500mA V
  • Load Regulation:
    508361mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG7815AT-883B RoHS compliant?
Yes, SG7815AT-883B is RoHS compliant.
What is the lead time for SG7815AT-883B?
The standard lead time for SG7815AT-883B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
1
$46.47
5
$42.70
10
$41.58
25
$40.00
50
$39.01
100
$38.91
250 +
$38.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!