- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7812AT-883B
SG7812AT-883B
Microchip Technology
The SG7812AT-883B is a positive fixed voltage regulator that provides a regulated 12V output in a hermetically sealed TO-39 pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The SG7812AT-883B is a positive fixed voltage regulator that provides a regulated 12V output in a hermetically sealed TO-39 package.
Search Keywords: SG7812AT883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7812AT-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG7812A
-
Accuracy:±1.5 %
-
Maximum Dropout Voltage @ Current:2.5@500mA V
-
Dimension:6.68356mm(Max) x 9.4(Max)mm
-
Junction to Case:158359°C/W
-
Load Regulation:408361mV
-
Function:Standard8385
-
Line Regulation:608360mV
-
Junction to Ambient:1208358°C/W
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9
can ship 8/12/26
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$111.71
5
$111.43
10
$111.15
13
$110.88
25
$70.96
38
$55.44
50 +
$54.33
Click for Quote
Log in
to unlock special pricing