Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SG7805K-JAN

Voltage Regulator - Linear - 50V Input Voltage - Positive Output Configuration - Fixed Output - 1.5A Output Current - TO-204AD ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Voltage Regulator - Linear - 50V Input Voltage - Positive Output Configuration - Fixed Output - 1.5A Output Current - TO-204AD (TO-3) Package.
Search Keywords: SG7805KJAN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG7805K-JAN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Function:
    Standard8385
  • Family:
    SG7805
  • Line Regulation:
    508360mV
  • Accuracy:
    N/A
  • Load Regulation:
    508361mV
  • Dimension:
    39.29 x 26.42 x 7.928356mmmm
  • Junction to Ambient:
    358358°C/W
  • Junction to Case:
    38359°C/W
  • Maximum Dropout Voltage @ Current:
    2.5@1A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG7805K-JAN RoHS compliant?
Yes, SG7805K-JAN is RoHS compliant.
What is the lead time for SG7805K-JAN?
The standard lead time for SG7805K-JAN is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
On Order:
20   can ship 11/11/26
MOQ for out of Stock Qty:
2
22 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$128.30
2
$127.98
3
$127.66
5
$107.50
6 +
$105.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!