Microchip Technology Authorized Distributor

SG7805AT-883B

The SG7805AT-883B is a positive fixed voltage regulator providing a stable 5V output in a TO-39 package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The SG7805AT-883B is a positive fixed voltage regulator providing a stable 5V output in a TO-39 package.
Search Keywords: SG7805AT883B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG7805AT-883B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SG7805A
  • Line Regulation:
    258360mV
  • Function:
    Standard8385
  • Junction to Case:
    158359°C/W
  • Maximum Dropout Voltage @ Current:
    2.5@500mA V
  • Load Regulation:
    258361mV
  • Junction to Ambient:
    1208358°C/W
  • Dimension:
    6.68356mm(Max) x 9.4(Max)mm
  • Accuracy:
    ±1.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG7805AT-883B RoHS compliant?
Yes, SG7805AT-883B is RoHS compliant.
What is the lead time for SG7805AT-883B?
The standard lead time for SG7805AT-883B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.31
5
$63.69
10
$62.01
25
$58.18
50
$58.04
100
$57.89
250 +
$56.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!