- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG7805AIG-883B
Microchip Technology
SG7805AIG-883B
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257 Isolated Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-257 Isolated Tube
Search Keywords: SG7805AIG883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG7805AIG-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:258360mV
-
Dimension:10.678356mm(Max) x 5.21(Max) x 10.67(Max)mm
-
Junction to Ambient:428358°C/W
-
Load Regulation:508361mV
-
Family:SG7805A
-
Maximum Dropout Voltage @ Current:2.5@1A V
-
Accuracy:±1.5 %
-
Function:Standard8385
-
Junction to Case:3.58359°C/W
Product Guides
+
Frequently Asked Questions
Is SG7805AIG-883B RoHS compliant?
Yes, SG7805AIG-883B is RoHS compliant.
What is the lead time for SG7805AIG-883B?
The standard lead time for SG7805AIG-883B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$260.42
2
$195.31
3
$182.29
4 +
$178.65
Click for Quote
Log in
to unlock special pricing