- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG723T-JAN
SG723T-JAN
Microchip Technology
Standard Regulator Pos 2V to 37V 0.045A 10-Pin Metal Can Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 2V to 37V 0.045A 10-Pin Metal Can Tray
Search Keywords: SG723TJAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG723T-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Dropout Voltage @ Current:N/A
-
Load Regulation:0.158361%Vo
-
Family:SG723
-
Junction to Ambient:1308358°C/W
-
Accuracy:N/A
-
Junction to Case:258359°C/W
-
Dimension:N/A
-
Function:Standard8385
-
Line Regulation:0.28360%Vo
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$181.64
25
$100.01
38
$69.45
50 +
$68.06
Click for Quote
Log in
to unlock special pricing