SG3846N
Microchip Technology
Current Mode PWM Controller 100mA 500kHz 16-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 100mA 500kHz 16-Pin PDIP
Search Keywords: SG3846N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG3846N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Fall Time:50 ns
-
Control Method:Current Mode PWM Controller11075
-
Maximum Operating Supply Voltage:40 V
-
Adjustable Output:No11074
-
Family:SG3846
-
Maximum Duty Cycle:N/A
-
Dimension:19.05 x 6.35 x 3.311076mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Manufacturer Stock:
3
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
82
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.27
25
$3.26
50
$3.25
82
$3.24
163
$2.45
244
$2.29
325 +
$2.25
Click for Quote
Log in
to unlock special pricing