Microchip Technology
SG3845D
AC to DC Switching Converter Off-Line Switcher 9V 500kHz Tube 14-Pin SOIC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG3845D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Dimension:8.74135mm(Max) x 3.94(Max) x 1.5(Max)mm
-
Maximum Operating Current:17 mA
-
Family:SG3845