Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SG3525AN

Voltage Mode PWM Controller 400mA 350kHz 16-Pin PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 400mA 350kHz 16-Pin PDIP
Search Keywords: SG3525AN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SG3525AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 19.05 x 6.35 x 3.311076mmmm
Maximum Operating Supply Voltage: 35 V
Control Method: Voltage11075
Adjustable Output: No11074
Family: SG3525A
Fall Time: 50 ns
Maximum Duty Cycle: 49(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG3525AN RoHS compliant?
Yes, SG3525AN is RoHS compliant.
What is the lead time for SG3525AN?
The standard lead time for SG3525AN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,830 can ship
MOQ for out of Stock Qty:
38
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
38
$7.34
75
$5.58
113
$5.18
150 +
$5.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!