SG3524J
Microchip Technology
Voltage Mode PWM Controller 50mA 300kHz 16-Pin CDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Mode PWM Controller 50mA 300kHz 16-Pin CDIP Tube
Search Keywords: SG3524J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG3524J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adjustable Output:No11074
-
Maximum Operating Supply Voltage:N/A
-
Dimension:19.9411076mm(Max) x 7.11(Max) x 4.06(Max)mm
-
Maximum Duty Cycle:49(Typ) %
-
Control Method:Voltage11075
-
Family:SG3524
-
Fall Time:200(Max) ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
25
$55.04
50
$33.87
75
$26.82
100 +
$26.28
Click for Quote
Log in
to unlock special pricing