SG3524BN
Microchip Technology
Voltage Mode PWM Controller 19V 100mA 600kHz 16-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Voltage Mode PWM Controller 19V 100mA 600kHz 16-Pin PDIP
Search Keywords: SG3524BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG3524BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Control Method:Voltage Mode PWM Controller11075
-
Dimension:19.05 x 6.35 x 3.311076mmmm
-
Maximum Operating Supply Voltage:40 V
-
Maximum Duty Cycle:49(Typ) %
-
Fall Time:100 ns
-
Family:SG3524B
-
Adjustable Output:No11074
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$8.492
25
$7.720
50
$7.510
100
$7.320
250
$7.050
500
$7.030
1,000
$6.960
2,500 +
$6.880
Click for Quote
Log in
to unlock special pricing