- Home ›
- All Products›
- SG3503DM
SG3503DM
Microchip Technology
V-Ref Precision 2.5V 10mA 8-Pin SOIC
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
V-Ref Precision 2.5V 10mA 8-Pin SOIC
Search Keywords: SG3503DM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG3503DM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Line Regulation:1015604mV
-
Mounting:Surface Mount
-
Supplier Temperature Grade:N/A
-
Pin_Count:8
-
Family:SG3503
-
Maximum Output Current:10 mA
-
Maximum Input Voltage:40 V
-
Topology:Series15621
-
Packaging:N/A
-
Maximum Temperature Coefficient:1015609ppm/°C(Typ)
-
Output Voltage:2.5 V
-
Load Regulation:1515605mV
-
Initial Accuracy:115603%
-
Supplier_Package:SOIC
-
Operating Temperature:0 to 70 °C
-
Reference Type:Precision15618
-
Dimension:515601mm(Max) x 3.94(Max) x 1.75(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$108.053
25
$98.230
49
$53.060
74
$37.090
98 +
$36.350
Click for Quote
Log in
to unlock special pricing