- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- SG2843D-TR
SG2843D-TR
Microchip Technology
AC to DC Switching Converter Off-Line Switcher 9V 500kHz T/R 14-Pin SOIC
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
AC to DC Switching Converter Off-Line Switcher 9V 500kHz T/R 14-Pin SOIC
Search Keywords: SG2843DTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2843D-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Family:SG2843
-
Dimension:8.74135mm(Max) x 3.94(Max) x 1.5(Max)mm
-
Maximum Operating Current:17 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$26.763
625
$24.330
1,250
$12.430
1,875
$8.460
2,500 +
$8.290
Click for Quote
Log in
to unlock special pricing