- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- SG2813J
Microchip Technology
SG2813J
Trans Darlington NPN 50V 0.6A 18-Pin CDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans Darlington NPN 50V 0.6A 18-Pin CDIP Tube
Search Keywords: SG2813J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2813J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector-Emitter Saturation Voltage:1.3@350uA@200mA,1.6@500uA@350mA,1.9@600uA@500mA V
-
Maximum Collector Cut-Off Current:N/A
-
Maximum Collector Base Voltage:N/A
-
Maximum Base Emitter Saturation Voltage:N/A
-
Dimension:N/A
-
Configuration:Octal Common Emitter4197
-
Family:SG2813
Product Guides
+
Frequently Asked Questions
Is SG2813J RoHS compliant?
Yes, SG2813J is RoHS compliant.
What is the lead time for SG2813J?
The standard lead time for SG2813J is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$132.90
4
$99.67
6
$93.03
8 +
$91.17
Click for Quote
Log in
to unlock special pricing