- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- SG2803J-DESC
Microchip Technology
SG2803J-DESC
Trans Darlington NPN 50V 0.5A 18-Pin CDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2803J-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector-Emitter Saturation Voltage:1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
-
Configuration:Octal4197
-
Dimension:N/A
-
Maximum Collector Base Voltage:N/A
-
Family:SG2803
-
Maximum Collector Cut-Off Current:N/A