Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SG2543DW

Processor Supervisor Adj 1 16-Pin SOIC W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Processor Supervisor Adj 1 16-Pin SOIC W
Search Keywords: SG2543DW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SG2543DW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 46
Maximum Reset Threshold Voltage: Adj V
Manual Reset: No13333
Maximum Operating Supply Voltage: 40 V
Family: SG2543
Dimension: 10.6713331mm(Max) x 7.6(Max) x 2.55(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG2543DW RoHS compliant?
Yes, SG2543DW is RoHS compliant.
What is the lead time for SG2543DW?
The standard lead time for SG2543DW is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
12
$79.19
23
$50.85
35
$39.68
46 +
$38.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!