- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- SG2525ADW
Microchip Technology
SG2525ADW
The SG2525ADW is a regulating pulse width modulator (PWM) integrated circuit designed for switching power supply control appli ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2525ADW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Maximum Operating Supply Voltage:35 V
-
Family:SG2525A
-
Adjustable Output:No11074
-
Maximum Duty Cycle:49(Typ) %
-
Control Method:Voltage11075
-
Dimension:N/A
-
Fall Time:50 ns