Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SG2524BN

Voltage Mode PWM Controller 19V 100mA 600kHz 16-Pin PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 19V 100mA 600kHz 16-Pin PDIP
Search Keywords: SG2524BN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG2524BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Fall Time:
    100 ns
  • Maximum Duty Cycle:
    49(Typ) %
  • Control Method:
    Voltage Mode PWM Controller11075
  • Family:
    SG2524BN
  • Maximum Operating Supply Voltage:
    40 V
  • Dimension:
    19.05 x 6.35 x 3.311076mmmm
  • Adjustable Output:
    No11074
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG2524BN RoHS compliant?
Yes, SG2524BN is RoHS compliant.
What is the lead time for SG2524BN?
The standard lead time for SG2524BN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks can ship 11/20/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$28.60
25
$22.30
38
$20.54
50 +
$20.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!