- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- PWM and Resonant Controllers ›
- SG2524BJ
Microchip Technology
SG2524BJ
Voltage Mode PWM Controller 19V 100mA 600kHz 16-Pin CDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2524BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG2524B
-
Fall Time:100 ns
-
Adjustable Output:No11074
-
Maximum Duty Cycle:49(Typ) %
-
Control Method:Voltage Mode PWM Controller11075
-
Maximum Operating Supply Voltage:40 V
-
Dimension:N/A