- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- SG2023J-883B
Microchip Technology
SG2023J-883B
Trans Darlington NPN 95V 0.5A 16-Pin CDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans Darlington NPN 95V 0.5A 16-Pin CDIP Tube
Search Keywords: SG2023J883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2023J-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Array 74197
-
Dimension:N/A
-
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector Base Voltage:N/A
-
Family:SG2023J
-
Maximum Collector-Emitter Saturation Voltage:1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
-
Maximum Collector Cut-Off Current:N/A
Product Guides
+
Frequently Asked Questions
Is SG2023J-883B RoHS compliant?
Yes, SG2023J-883B is RoHS compliant.
What is the lead time for SG2023J-883B?
The standard lead time for SG2023J-883B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$139.77
4
$104.83
6
$97.84
7 +
$95.88
Click for Quote
Log in
to unlock special pricing