- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- SG2023J
Microchip Technology
SG2023J
The SG2023J is a high-voltage, medium-current driver array that integrates seven NPN Darlington pairs for interfacing with 5V ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2023J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:N/A
-
Configuration:Array 74197
-
Dimension:N/A
-
Maximum Collector-Emitter Saturation Voltage:1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
-
Maximum Collector Cut-Off Current:N/A
-
Family:SG2023J
-
Maximum Base Emitter Saturation Voltage:N/A