- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- SG2003L-883B
Microchip Technology
SG2003L-883B
Trans Darlington NPN 50V 0.5A 20-Pin CLLCC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SG2003L-883B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Collector-Emitter Saturation Voltage: | 1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V |
| Family: | SG2003L |
| Configuration: | Array 74197 |