- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- SG2003J-JAN
SG2003J-JAN
Microchip Technology
Trans Darlington NPN 50V 0.5A 16-Pin CDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Trans Darlington NPN 50V 0.5A 16-Pin CDIP Tube
Search Keywords: SG2003JJAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG2003J-JAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG2003J
-
Maximum Collector Cut-Off Current:N/A
-
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector-Emitter Saturation Voltage:1.6@500uA@350mA,1.3@350uA@200mA,1.1@25uA@200mA V
-
Dimension:19.944198mm(Max) x 7.11(Max) x 4.06(Max)mm
-
Maximum Collector Base Voltage:N/A
-
Configuration:Array 74197
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$147.43
5
$139.87
10
$134.69
20
$134.35
50
$133.05
100 +
$131.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT