- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- PWM and Resonant Controllers ›
- SG1846J-DESC
SG1846J-DESC
Microchip Technology
Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Current Mode PWM Controller 100mA 500kHz 16-Pin CDIP Tube
Search Keywords: SG1846JDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1846J-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Maximum Operating Supply Voltage:40 V
-
Maximum Duty Cycle:N/A
-
Adjustable Output:No11074
-
Fall Time:50 ns
-
Control Method:Current Mode PWM Controller11075
-
Family:SG1846
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$69.02
13
$55.75
19
$53.40
25 +
$52.33
Click for Quote
Log in
to unlock special pricing