- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- PWM and Resonant Controllers ›
- SG1846F-DESC
Microchip Technology
SG1846F-DESC
Current Mode PWM Controller 100mA 500kHz 16-Pin FPAK
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Current Mode PWM Controller 100mA 500kHz 16-Pin FPAK
Search Keywords: SG1846FDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1846F-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG1846
-
Maximum Operating Supply Voltage:40 V
-
Dimension:11.1811076mm(Max) x 7.37(Max) x 2.16(Max)mm
-
Adjustable Output:No11074
-
Fall Time:50 ns
-
Maximum Duty Cycle:N/A
-
Control Method:Current Mode PWM Controller11075
Product Guides
+
Frequently Asked Questions
Is SG1846F-DESC RoHS compliant?
Yes, SG1846F-DESC is RoHS compliant.
What is the lead time for SG1846F-DESC?
The standard lead time for SG1846F-DESC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,213
can ship
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$227.07
5
$212.70
10
$207.44
20
$206.92
50
$204.91
100 +
$202.44
Click for Quote
Log in
to unlock special pricing