SG1843Y
Microchip Technology
AC to DC Switching Converter Off-Line Switcher 9V 500kHz Tube 8-Pin CDIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Switching Converter Off-Line Switcher 9V 500kHz Tube 8-Pin CDIP
Search Keywords: SG1843Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1843Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Family:SG1843
-
Maximum Operating Current:17 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$31.96
25
$24.93
38
$22.96
50 +
$22.50
Click for Quote
Log in
to unlock special pricing