help desk software

Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube
Search Keywords: SG1825CJ883B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG1825CJ-883B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fall Time:
    30 ns
  • Control Method:
    Current/Voltage Mode PWM Controller11075
  • Maximum Operating Supply Voltage:
    30 V
  • Family:
    SG1825CJ/883B
  • Dimension:
    19.9411076mm(Max) x 7.11(Max) x 4.06(Max)mm
  • Adjustable Output:
    No11074
  • Maximum Duty Cycle:
    85(Min) %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
52 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
13
$222.63
25
$122.58
38
$85.12
50 +
$83.42
Click for Quote
Log in to unlock special pricing