Microchip Technology Authorized Distributor

SG1825CJ

Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube
Search Keywords: SG1825CJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SG1825CJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Duty Cycle: 85(Min) %
Maximum Operating Supply Voltage: 30 V
Adjustable Output: No11074
Fall Time: 30 ns
Family: SG1825
Control Method: Current/Voltage Mode PWM Controller11075
Dimension: 19.9411076mm(Max) x 7.11(Max) x 4.06(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG1825CJ RoHS compliant?
Yes, SG1825CJ is RoHS compliant.
What is the lead time for SG1825CJ?
The standard lead time for SG1825CJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,461 can ship
MOQ for out of Stock Qty:
7
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$44.93
13
$36.29
19
$34.76
25 +
$34.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!