- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- SG1626Y-883B
SG1626Y-883B
Microchip Technology
Driver 3A 2-OUT Low Side Inv 8-Pin CDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Driver 3A 2-OUT Low Side Inv 8-Pin CDIP Tube
Search Keywords: SG1626Y883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1626Y-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.166274mm(Max) x 6.86(Max) x 3.3mm
-
Driver Type:Low Side6276
-
Driver Configuration:Inverting6275
-
Absolute Propagation Delay Time:50 ns
-
Bridge Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$1,735.29
5
$1,099.02
8
$708.58
10 +
$694.41
Click for Quote
Log in
to unlock special pricing