- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- SG1548J
Microchip Technology
SG1548J
Processor Supervisor 4 16-Pin CDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SG1548J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | SG1548 |
| Chip Enable Signals: | No13330 |
| Maximum Reset Threshold Voltage: | 2.625,3.5 V |
| Battery Backup Switching: | No13329 |
| Manual Reset: | No13333 |
| Maximum Operating Supply Voltage: | 35 V |