- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- SG1536T-883B
SG1536T-883B
Microchip Technology
Op Amp Single GP A±40V 8-Pin Metal Can
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Op Amp Single GP A±40V 8-Pin Metal Can
Search Keywords: SG1536T883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1536T-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Manufacturer Type:High Voltage Amplifier9564
-
Maximum Dual Supply Voltage:±40 V
-
Maximum Input Offset Current:0.003@±28V uA
-
Maximum Input Offset Voltage:5@±28V mV
-
Family:SG1536
-
Maximum Operating Supply Voltage:±40 V
-
Dimension:N/A
-
Maximum Input Bias Current:0.02@±28V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,403
can ship
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$350.35
5
$258.72
8
$192.02
10 +
$188.18
Click for Quote
Log in
to unlock special pricing