- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- SG1532T-DESC
SG1532T-DESC
Microchip Technology
Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Regulator Pos 2V to 38V 0.1A 10-Pin TO-99
Search Keywords: SG1532TDESC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1532T-DESC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:0.028360%/V
-
Load Regulation:0.0058361%/mA
-
Dimension:N/A
-
Function:Standard8385
-
Accuracy:N/A
-
Junction to Ambient:1308358°C/W
-
Junction to Case:258359°C/W
-
Family:SG1532
-
Maximum Dropout Voltage @ Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
13
$56.12
25
$35.92
38
$28.06
50 +
$27.50
Click for Quote
Log in
to unlock special pricing