Microchip Technology
SG1526J
Voltage Mode PWM Controller 100mA 350kHz 18-Pin CDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | SG1526J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Control Method: | Voltage11075 |
| Family: | SG1526 |
| Adjustable Output: | No11074 |
| Maximum Operating Supply Voltage: | 35 V |
| Fall Time: | 100 ns |
| Maximum Duty Cycle: | 49(Typ) % |