Voltage Mode PWM Controller 100mA 500kHz 20-Pin CLLCC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Voltage Mode PWM Controller 100mA 500kHz 20-Pin CLLCC
Search Keywords: SG1526BL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG1526BL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SG1526B
  • Control Method:
    Voltage Mode PWM Controller11075
  • Adjustable Output:
    No11074
  • Dimension:
    9.1411076mm(Max) x 9.14(Max) x 2.29(Max)mm
  • Maximum Operating Supply Voltage:
    35 V
  • Maximum Duty Cycle:
    49(Typ) %
  • Fall Time:
    100 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks can ship 5/7/27
Backorder
Price (USD)
Qty
Unit Price
3
$97.50
5
$87.75
8
$76.78
10 +
$75.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!