Microchip Technology Authorized Distributor

SG1526BJ-JAN

Voltage Mode PWM Controller 100mA 500kHz 18-Pin CDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Voltage Mode PWM Controller 100mA 500kHz 18-Pin CDIP Tube
Search Keywords: SG1526BJJAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SG1526BJ-JAN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Operating Supply Voltage: 35 V
Adjustable Output: No11074
Control Method: Voltage Mode PWM Controller11075
Fall Time: 100 ns
Maximum Duty Cycle: 49(Typ) %
Family: SG1526B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SG1526BJ-JAN RoHS compliant?
Yes, SG1526BJ-JAN is RoHS compliant.
What is the lead time for SG1526BJ-JAN?
The standard lead time for SG1526BJ-JAN is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
55 Weeks can ship 12/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$54.44
11
$44.54
16
$42.87
21 +
$42.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!