- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- SG1525AL-883B
SG1525AL-883B
Microchip Technology
Voltage Mode PWM Controller 400mA 350kHz 20-Pin CLCC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Mode PWM Controller 400mA 350kHz 20-Pin CLCC
Search Keywords: SG1525AL883B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SG1525AL-883B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:SG1525A
-
Control Method:Voltage11075
-
Maximum Operating Supply Voltage:35 V
-
Fall Time:50 ns
-
Maximum Duty Cycle:49(Typ) %
-
Adjustable Output:No11074
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
13
$184.19
25
$101.41
38
$70.42
50 +
$69.02
Click for Quote
Log in
to unlock special pricing